
MDM-24C4SSB | |
|---|---|
DigiKey Part Number | MDM-24C4SSB-ND |
Manufacturer | |
Manufacturer Product Number | MDM-24C4SSB |
Description | CONN MICRO-D RCPT 24POS PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Coax) Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Positions | Wire Gauge RG-178 |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,34000 € | 609,34 € |
| 10 | 518,07200 € | 5.180,72 € |
| Unit Price without VAT: | 609,34000 € |
|---|---|
| Unit Price with VAT: | 725,11460 € |


