Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MDM-21SSB-A141 | |
|---|---|
cms-digikey-product-number | MDM-21SSB-A141-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MDM-21SSB-A141 |
cms-description | CONN MICRO-D RCPT 21POS PNL MNT |
cms-standard-lead-time | 38 Weeks |
cms-customer-reference | |
cms-detailed-description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Aluminum, Chromate Conversion Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 | 271,48300 € | 2.714,83 € |
| Unit Price without VAT: | 271,48300 € |
|---|---|
| Unit Price with VAT: | 323,06477 € |









