
MDM-21SR074P-F300 | |
|---|---|
DigiKey Part Number | 1003-MDM-21SR074P-F300-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21SR074P-F300 |
Description | CONN MICRO-D RCPT 21POS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,87000 € | 297,87 € |
| 10 | 253,23800 € | 2.532,38 € |
| 25 | 243,52040 € | 6.088,01 € |
| Unit Price without VAT: | 297,87000 € |
|---|---|
| Unit Price with VAT: | 354,46530 € |

