
MDM-21PH048M2 | |
|---|---|
DigiKey Part Number | 1003-MDM-21PH048M2-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PH048M2 |
Description | CABLE ASSY D TO MIC D 21P 1.22M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 4.00' (1.22m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 21 |
Series | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 238,23600 € | 2.382,36 € |
| Unit Price without VAT: | 238,23600 € |
|---|---|
| Unit Price with VAT: | 283,50084 € |

