
MDM-21PH003M2 | |
|---|---|
DigiKey Part Number | 1003-MDM-21PH003M2-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PH003M2 |
Description | CABLE ASSY D-MIC-D 21P 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 21 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 212,55700 € | 2.125,57 € |
| Unit Price without VAT: | 212,55700 € |
|---|---|
| Unit Price with VAT: | 252,94283 € |

