
MDM-15PH025F | |
|---|---|
DigiKey Part Number | 1003-MDM-15PH025F-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PH025F |
Description | CABLE ASSY D TO MIC D 15P 254MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.833' (254.00mm, 10.00") Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 15 |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 131,86800 € | 1.318,68 € |
| Unit Price without VAT: | 131,86800 € |
|---|---|
| Unit Price with VAT: | 156,92292 € |

