
MDM-100SCBRPL56 | |
|---|---|
DigiKey Part Number | MDM-100SCBRPL56-ND |
Manufacturer | |
Manufacturer Product Number | MDM-100SCBRPL56 |
Description | CONN MICRO-D RCPT 100POS R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Termination Wire Leads |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 8 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.032,41600 € | 10.324,16 € |
| Unit Price without VAT: | 1.032,41600 € |
|---|---|
| Unit Price with VAT: | 1.228,57504 € |

