
MDM-100PSP | |
|---|---|
DigiKey Part Number | 1003-MDM-100PSP-ND |
Manufacturer | |
Manufacturer Product Number | MDM-100PSP |
Description | MDM-100PSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Termination Solder Cup |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Shielded |
Number of Rows 4 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 458,51100 € | 4.585,11 € |
| Unit Price without VAT: | 458,51100 € |
|---|---|
| Unit Price with VAT: | 545,62809 € |

