
MDM-100PH094B | |
|---|---|
DigiKey Part Number | MDM-100PH094B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-100PH094B |
Description | CABLE ASSY D - MIC D 100P 1.83M |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 100 |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.122,54500 € | 11.225,45 € |
| Unit Price without VAT: | 1.122,54500 € |
|---|---|
| Unit Price with VAT: | 1.335,82855 € |

