
MDM-100PH042K | |
|---|---|
DigiKey Part Number | 1003-MDM-100PH042K-ND |
Manufacturer | |
Manufacturer Product Number | MDM-100PH042K |
Description | MDM-100PH042K |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 100 |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 794,67800 € | 7.946,78 € |
| Unit Price without VAT: | 794,67800 € |
|---|---|
| Unit Price with VAT: | 945,66682 € |

