
MDM-100PH017L | |
|---|---|
DigiKey Part Number | 1003-MDM-100PH017L-ND |
Manufacturer | |
Manufacturer Product Number | MDM-100PH017L |
Description | MDM-100PH017L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 100 |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 629,19100 € | 6.291,91 € |
| Unit Price without VAT: | 629,19100 € |
|---|---|
| Unit Price with VAT: | 748,73729 € |

