
MDM-100PH003F | |
|---|---|
DigiKey Part Number | 1003-MDM-100PH003F-ND |
Manufacturer | |
Manufacturer Product Number | MDM-100PH003F |
Description | MICRO 100 M 18" RWB FLOAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 100 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,11000 € | 359,11 € |
| Unit Price without VAT: | 359,11000 € |
|---|---|
| Unit Price with VAT: | 427,34090 € |

