
MDB1-9SH013P | |
|---|---|
DigiKey Part Number | MDB1-9SH013P-ND |
Manufacturer | |
Manufacturer Product Number | MDB1-9SH013P |
Description | CABLE ASSY D TO MIC D 9P 1.22M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 4.00' (1.22m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,32600 € | 823,26 € |
| Unit Price without VAT: | 82,32600 € |
|---|---|
| Unit Price with VAT: | 97,96794 € |

