
MDB1-9PL83 | |
|---|---|
DigiKey Part Number | MDB1-9PL83-ND |
Manufacturer | |
Manufacturer Product Number | MDB1-9PL83 |
Description | CABLE ASSY D TO MIC D 9POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | 2nd Connector Individual Wire Leads |
Manufacturer ITT Cannon, LLC | Type D-Type, Micro-D |
Series | Number of Positions 9 |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 179,69133 € | 2.695,37 € |
| Unit Price without VAT: | 179,69133 € |
|---|---|
| Unit Price with VAT: | 213,83268 € |

