
MDB1-9PH109K | |
|---|---|
DigiKey Part Number | MDB1-9PH109K-ND |
Manufacturer | |
Manufacturer Product Number | MDB1-9PH109K |
Description | CABLE ASSY D TO MIC D 9POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | 2nd Connector Individual Wire Leads |
Manufacturer ITT Cannon, LLC | Type D-Type, Micro-D |
Series | Number of Positions 9 |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 153,18800 € | 1.531,88 € |
| Unit Price without VAT: | 153,18800 € |
|---|---|
| Unit Price with VAT: | 182,29372 € |

