
MDB1-9PH016 | |
|---|---|
DigiKey Part Number | MDB1-9PH016-ND |
Manufacturer | |
Manufacturer Product Number | MDB1-9PH016 |
Description | CABLE ASSY D TO MIC D 9P 152.4MM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.500' (152.40mm, 6.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 0.500' (152.40mm, 6.00") | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,16800 € | 531,68 € |
| Unit Price without VAT: | 53,16800 € |
|---|---|
| Unit Price with VAT: | 63,26992 € |

