
MDB1-9PH013K | |
|---|---|
DigiKey Part Number | MDB1-9PH013K-ND |
Manufacturer | |
Manufacturer Product Number | MDB1-9PH013K |
Description | CABLE ASSY D TO MIC D 9P 1.22M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 4.00' (1.22m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Yellow, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 85,91500 € | 859,15 € |
| Unit Price without VAT: | 85,91500 € |
|---|---|
| Unit Price with VAT: | 102,23885 € |

