
MDB1-21SS | |
|---|---|
DigiKey Part Number | 1003-MDB1-21SS-ND |
Manufacturer | |
Manufacturer Product Number | MDB1-21SS |
Description | CONN MICRO-D RCPT 21POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
Series | Contact Type Signal |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Termination Solder Cup |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Material Copper Alloy |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 153,34400 € | 1.533,44 € |
| Unit Price without VAT: | 153,34400 € |
|---|---|
| Unit Price with VAT: | 182,47936 € |

