
MDB1-15SH016F | |
|---|---|
DigiKey Part Number | MDB1-15SH016F-ND |
Manufacturer | |
Manufacturer Product Number | MDB1-15SH016F |
Description | CABLE ASSY D - MIC D 15P 152.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 15 |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 122,33800 € | 1.223,38 € |
| Unit Price without VAT: | 122,33800 € |
|---|---|
| Unit Price with VAT: | 145,58222 € |

