
MD1-21PL82 | |
|---|---|
DigiKey Part Number | MD1-21PL82-ND |
Manufacturer | |
Manufacturer Product Number | MD1-21PL82 |
Description | CABLE ASSY D TO MIC D 21POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | 2nd Connector Individual Wire Leads |
Manufacturer ITT Cannon, LLC | Type D-Type, Micro-D |
Series | Number of Positions 21 |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 458,01760 € | 11.450,44 € |
| Unit Price without VAT: | 458,01760 € |
|---|---|
| Unit Price with VAT: | 545,04094 € |

