
M85049/48-1-5F | |
|---|---|
DigiKey Part Number | 1003-M85049/48-1-5F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-1-5F |
Description | D SUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Brass | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,38000 € | 31,38 € |
| 10 | 26,66900 € | 266,69 € |
| 25 | 24,99960 € | 624,99 € |
| 50 | 23,80700 € | 1.190,35 € |
| 100 | 22,67170 € | 2.267,17 € |
| 250 | 21,25408 € | 5.313,52 € |
| Unit Price without VAT: | 31,38000 € |
|---|---|
| Unit Price with VAT: | 37,34220 € |











