M83513/11-G01NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/11-G01NP

DigiKey Part Number
M83513/11-G01NP-ND
Manufacturer
Manufacturer Product Number
M83513/11-G01NP
Description
CABLE ASSY D TO MIC D 51POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
51 Position Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/11-G01NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Number of Positions
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1274,17000 €274,17 €
10233,09100 €2.330,91 €
25222,41360 €5.560,34 €
Manufacturers Standard Package
Unit Price without VAT:274,17000 €
Unit Price with VAT:326,26230 €