
M83513/05-17 | |
|---|---|
DigiKey Part Number | IM83513/05-17-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-17 |
Description | CONN JACKPOST 12MM 4-40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.305" (7.75mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,37000 € | 17,37 € |
| 10 | 14,76400 € | 147,64 € |
| 25 | 13,83920 € | 345,98 € |
| 50 | 13,17880 € | 658,94 € |
| 100 | 12,55020 € | 1.255,02 € |
| 250 | 11,76508 € | 2.941,27 € |
| 500 | 11,20424 € | 5.602,12 € |
| Unit Price without VAT: | 17,37000 € |
|---|---|
| Unit Price with VAT: | 20,67030 € |







