M83513/04-H04N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-H04N

DigiKey Part Number
1003-M83513/04-H04N-ND
Manufacturer
Manufacturer Product Number
M83513/04-H04N
Description
MICRO 100C S /11 10CR 36" NI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
100
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1664,25000 €664,25 €
10585,40500 €5.854,05 €
Manufacturers Standard Package
Unit Price without VAT:664,25000 €
Unit Price with VAT:790,45750 €