
M83513/04-C11N | |
|---|---|
DigiKey Part Number | 1003-M83513/04-C11N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-C11N |
Description | MICRO 21C S /33 10CR 18" NI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,73000 € | 112,73 € |
| 10 | 95,82500 € | 958,25 € |
| 25 | 89,83160 € | 2.245,79 € |
| 50 | 85,54940 € | 4.277,47 € |
| 100 | 84,13600 € | 8.413,60 € |
| Unit Price without VAT: | 112,73000 € |
|---|---|
| Unit Price with VAT: | 134,14870 € |








