MDM-15PH006P-A174
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-B04C

DigiKey Part Number
IM83513/04-B04C-ND
Manufacturer
Manufacturer Product Number
M83513/04-B04C
Description
CABLE ASSY DB15 MULT 914.4MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
3.00' (914.40mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1148,51000 €148,51 €
10126,25000 €1.262,50 €
25118,35560 €2.958,89 €
50113,74920 €5.687,46 €
Manufacturers Standard Package
Unit Price without VAT:148,51000 €
Unit Price with VAT:176,72690 €
Alternate Length
CABLE ASSY DB15 MULT 457.2MM
In-Stock: 29
Unit Price: 88,87000 €