
M83513/03-G04N | |
|---|---|
DigiKey Part Number | 1003-M83513/03-G04N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-G04N |
Description | MICRO 51C P /11 10CR 36" NI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,89000 € | 336,89 € |
| 10 | 286,42000 € | 2.864,20 € |
| 25 | 278,61880 € | 6.965,47 € |
| Unit Price without VAT: | 336,89000 € |
|---|---|
| Unit Price with VAT: | 400,89910 € |



