
M83513/03-D03C | |
|---|---|
DigiKey Part Number | 1200-1179-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-D03C |
Description | CABLE ASSY D-MIC-D 25P 457.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,61000 € | 99,61 € |
| 10 | 84,67500 € | 846,75 € |
| 25 | 79,37840 € | 1.984,46 € |
| 50 | 75,59480 € | 3.779,74 € |
| 100 | 73,49010 € | 7.349,01 € |
| Unit Price without VAT: | 99,61000 € |
|---|---|
| Unit Price with VAT: | 118,53590 € |











