
M83513/03-B03C | |
|---|---|
DigiKey Part Number | 1200-1011-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-B03C |
Description | CABLE ASSY D TO MICD15 457.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,72000 € | 109,72 € |
| 10 | 93,26800 € | 932,68 € |
| 25 | 87,43520 € | 2.185,88 € |
| 50 | 83,26700 € | 4.163,35 € |
| 100 | 81,68440 € | 8.168,44 € |
| Unit Price without VAT: | 109,72000 € |
|---|---|
| Unit Price with VAT: | 130,56680 € |




