M83513/02-EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/02-EC

DigiKey Part Number
1200-1177-ND
Manufacturer
Manufacturer Product Number
M83513/02-EC
Description
CONN MICRO-D RCPT 31POS SLDR CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
31 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/02-EC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1128,25000 €128,25 €
10109,02100 €1.090,21 €
25102,20280 €2.555,07 €
5097,33120 €4.866,56 €
Manufacturers Standard Package
Unit Price without VAT:128,25000 €
Unit Price with VAT:152,61750 €