
M24308/4-6F | |
|---|---|
DigiKey Part Number | 1003-M24308/4-6F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-6F |
Description | CONN D-SUB PLG 9POS PNL MT CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (M3) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,99000 € | 21,99 € |
| 10 | 18,68800 € | 186,88 € |
| 25 | 17,51760 € | 437,94 € |
| 50 | 16,68160 € | 834,08 € |
| 100 | 15,88590 € | 1.588,59 € |
| 250 | 14,89252 € | 3.723,13 € |
| 500 | 14,18262 € | 7.091,31 € |
| Unit Price without VAT: | 21,99000 € |
|---|---|
| Unit Price with VAT: | 26,16810 € |









