M24308/4-267Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-267Z

DigiKey Part Number
1003-M24308/4-267Z-ND
Manufacturer
Manufacturer Product Number
M24308/4-267Z
Description
CONN D-SUB HD HOUSING PLUG 62POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
62
Number of Rows
3
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 150°C
Mating Cycles
500
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,36000 €44,36 €
1037,70700 €377,07 €
2535,34640 €883,66 €
5033,66080 €1.683,04 €
10032,05580 €3.205,58 €
25030,33748 €7.584,37 €
Manufacturers Standard Package
Unit Price without VAT:44,36000 €
Unit Price with VAT:52,78840 €