
M24308/2-7F | |
|---|---|
DigiKey Part Number | 1003-M24308/2-7F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-7F |
Description | CONN D-SUB RCPT 15P PNL MT CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Cable Side (M3) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Shielded |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,15000 € | 30,15 € |
| 10 | 25,62400 € | 256,24 € |
| 25 | 24,01920 € | 600,48 € |
| 50 | 22,87360 € | 1.143,68 € |
| 100 | 21,78260 € | 2.178,26 € |
| 250 | 20,42052 € | 5.105,13 € |
| Unit Price without VAT: | 30,15000 € |
|---|---|
| Unit Price with VAT: | 35,87850 € |







