
M24308/2-4Z | |
|---|---|
DigiKey Part Number | IM24308/2-4Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-4Z |
Description | CONN D-SUB RCPT 37P PNL MT CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,32000 € | 46,32 € |
| 10 | 39,37200 € | 393,72 € |
| 25 | 36,90760 € | 922,69 € |
| 50 | 35,14740 € | 1.757,37 € |
| 100 | 33,47160 € | 3.347,16 € |
| 250 | 31,80576 € | 7.951,44 € |
| Unit Price without VAT: | 46,32000 € |
|---|---|
| Unit Price with VAT: | 55,12080 € |











