
M24308/2-12Z | |
|---|---|
DigiKey Part Number | 1003-M24308/2-12Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-12Z |
Description | M24308/2-12Z |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1700V | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 18-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,00000 € | 30,00 € |
| 10 | 25,50100 € | 255,01 € |
| 25 | 23,90400 € | 597,60 € |
| 50 | 22,76380 € | 1.138,19 € |
| 100 | 21,67830 € | 2.167,83 € |
| 250 | 20,32272 € | 5.080,68 € |
| Unit Price without VAT: | 30,00000 € |
|---|---|
| Unit Price with VAT: | 35,70000 € |




