
M24308/1-4Z | |
|---|---|
DigiKey Part Number | IM24308/1-4Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/1-4Z |
Description | CONN D-SUB RCPT 37POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 € | 36,50 € |
| 10 | 31,02200 € | 310,22 € |
| 25 | 29,08040 € | 727,01 € |
| 50 | 27,69360 € | 1.384,68 € |
| 100 | 26,37280 € | 2.637,28 € |
| 250 | 24,72392 € | 6.180,98 € |
| Unit Price without VAT: | 36,50000 € |
|---|---|
| Unit Price with VAT: | 43,43500 € |







