
M24308/1-2Z | |
|---|---|
DigiKey Part Number | IM24308/1-2Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/1-2Z |
Description | CONN D-SUB RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,88000 € | 17,88 € |
| 10 | 15,19600 € | 151,96 € |
| 25 | 14,24440 € | 356,11 € |
| 50 | 13,56480 € | 678,24 € |
| 100 | 12,91760 € | 1.291,76 € |
| 250 | 12,10964 € | 3.027,41 € |
| 500 | 11,53232 € | 5.766,16 € |
| Unit Price without VAT: | 17,88000 € |
|---|---|
| Unit Price with VAT: | 21,27720 € |




