
KPTC7F12-10P-C | |
|---|---|
DigiKey Part Number | KPTC7F12-10P-C-ND |
Manufacturer | |
Manufacturer Product Number | KPTC7F12-10P-C |
Description | CONN PLG HSG MALE 10POS INLINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert 12-10 | Insert Material Polychloroprene |
Contact Type Solder Cup | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,90356 € | 26.451,78 € |
| Unit Price without VAT: | 52,90356 € |
|---|---|
| Unit Price with VAT: | 62,95524 € |

