Parametric Equivalent
Parametric Equivalent

KPTC7E8-4P-D-DN | |
|---|---|
DigiKey Part Number | KPTC7E8-4P-D-DN-ND |
Manufacturer | |
Manufacturer Product Number | KPTC7E8-4P-D-DN |
Description | CONN RCPT HSNG MALE 4POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Backshell, Shrink Boot Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 8-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Shrink Boot Adapter | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,67456 € | 17.837,28 € |
| Unit Price without VAT: | 35,67456 € |
|---|---|
| Unit Price with VAT: | 42,45273 € |


