ITT Cannon KP Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPTC7A14-19P-R-EW

DigiKey Part Number
KPTC7A14-19P-R-EW-ND
Manufacturer
Manufacturer Product Number
KPTC7A14-19P-R-EW
Description
CONN RCPT HSNG MALE 19POS PNL MT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
19
Shell Size - Insert
14-19
Shell Size, MIL
-
Contact Type
Solder
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Zinc Cobalt
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50052,23842 €26.119,21 €
Unit Price without VAT:52,23842 €
Unit Price with VAT:62,16372 €