
KPTC7A14-15P-R-EW | |
|---|---|
DigiKey Part Number | KPTC7A14-15P-R-EW-ND |
Manufacturer | |
Manufacturer Product Number | KPTC7A14-15P-R-EW |
Description | CONN RCPT HSNG MALE 15POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 15 | |
Shell Size - Insert | 14-15 | |
Shell Size, MIL | - | |
Contact Type | Solder | |
Contact Size | 16 (1), 20 (14) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc Cobalt | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,24738 € | 24.123,69 € |
| Unit Price without VAT: | 48,24738 € |
|---|---|
| Unit Price with VAT: | 57,41438 € |

