
KPTC6F8-4P-C | |
|---|---|
DigiKey Part Number | KPTC6F8-4P-C-ND |
Manufacturer | |
Manufacturer Product Number | KPTC6F8-4P-C |
Description | CONN PLUG HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 8-4 | |
Shell Size, MIL | - | |
Contact Type | Solder Cup | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,36920 € | 16.684,60 € |
| Unit Price without VAT: | 33,36920 € |
|---|---|
| Unit Price with VAT: | 39,70935 € |

