
KPTC6F8-3S-D | |
|---|---|
DigiKey Part Number | KPTC6F8-3S-D-ND |
Manufacturer | |
Manufacturer Product Number | KPTC6F8-3S-D |
Description | CONN PLUG HSNG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Chromate over Cadmium |
Packaging Bulk | Housing Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately |
Shell Size - Insert 8-3 | Insert Material Polychloroprene |
Contact Type Solder Cup | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,76528 € | 20.882,64 € |
| Unit Price without VAT: | 41,76528 € |
|---|---|
| Unit Price with VAT: | 49,70068 € |

