Parametric Equivalent

KPTC6F14-15P-C | |
|---|---|
DigiKey Part Number | KPTC6F14-15P-C-ND |
Manufacturer | |
Manufacturer Product Number | KPTC6F14-15P-C |
Description | CONN PLUG HSNG MALE 15POS INLINE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 15 | Note Contacts Sold Separately |
Shell Size - Insert 14-15 | Insert Material Polychloroprene |
Contact Type Solder Cup | Contact Shape Circular |
Contact Size 16 (1), 20 (14) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPTC6F14-15P-D | ITT Cannon, LLC | 0 | KPTC6F14-15P-D-ND | 42,41970 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,41970 € | 21.209,85 € |
| Unit Price without VAT: | 42,41970 € |
|---|---|
| Unit Price with VAT: | 50,47944 € |


