Parametric Equivalent

KPTC2E16-23P-R-EW | |
|---|---|
DigiKey Part Number | KPTC2E16-23P-R-EW-ND |
Manufacturer | |
Manufacturer Product Number | KPTC2E16-23P-R-EW |
Description | CONN RCPT HSNG MALE 23POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Zinc Cobalt |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately |
Shell Size - Insert 16-23 | Insert Material Polychloroprene |
Contact Type Solder | Contact Shape Circular |
Contact Size 16 (1), 20 (22) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPTC2E16-23P-D-EW | ITT Cannon, LLC | 0 | KPTC2E16-23P-D-EW-ND | 60,27236 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,27236 € | 30.136,18 € |
| Unit Price without VAT: | 60,27236 € |
|---|---|
| Unit Price with VAT: | 71,72411 € |


