Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KPTC2E14-19S-C | |
|---|---|
DigiKey Part Number | KPTC2E14-19S-C-ND |
Manufacturer | |
Manufacturer Product Number | KPTC2E14-19S-C |
Description | CONN RCPT HSG FMALE 19POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 14-19 | Insert Material Polychloroprene |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPTC0E14-19S-C-F42 | ITT Cannon, LLC | 0 | KPTC0E14-19S-C-F42-ND | 26,08530 € | Parametric Equivalent |
| KPTC0E14-19S-D-F42 | ITT Cannon, LLC | 0 | KPTC0E14-19S-D-F42-ND | 26,08530 € | Parametric Equivalent |
| KPTC2E14-19S-D | ITT Cannon, LLC | 0 | KPTC2E14-19S-D-ND | 25,07748 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,07748 € | 12.538,74 € |
| Unit Price without VAT: | 25,07748 € |
|---|---|
| Unit Price with VAT: | 29,84220 € |


