
KPTC2E12-10SW-D | |
|---|---|
DigiKey Part Number | KPTC2E12-10SW-D-ND |
Manufacturer | |
Manufacturer Product Number | KPTC2E12-10SW-D |
Description | CONN RCPT HSG FMALE 10POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation W |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert 12-10 | Insert Material Polychloroprene |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,32324 € | 10.161,62 € |
| Unit Price without VAT: | 20,32324 € |
|---|---|
| Unit Price with VAT: | 24,18466 € |

