Parametric Equivalent
Parametric Equivalent

KPTC1E8-4S-D-DN | |
|---|---|
DigiKey Part Number | KPTC1E8-4S-D-DN-ND |
Manufacturer | |
Manufacturer Product Number | KPTC1E8-4S-D-DN |
Description | CONN RCPT HSNG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Shrink Boot Adapter |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Chromate over Cadmium |
Packaging Bulk | Housing Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Receptacle Housing | Features Backshell, Shrink Boot Adapter |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert 8-4 | Insert Material Polychloroprene |
Contact Type Solder Cup | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPTC1E8-4S-D-DZ | ITT Cannon, LLC | 0 | KPTC1E8-4S-D-DZ-ND | 42,41970 € | Parametric Equivalent |
| KPTC1E8-4S-R-DN | ITT Cannon, LLC | 0 | KPTC1E8-4S-R-DN-ND | 31,88348 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,87946 € | 12.939,73 € |
| Unit Price without VAT: | 25,87946 € |
|---|---|
| Unit Price with VAT: | 30,79656 € |


