
KPTC0F14-19P-C | |
|---|---|
DigiKey Part Number | KPTC0F14-19P-C-ND |
Manufacturer | |
Manufacturer Product Number | KPTC0F14-19P-C |
Description | CONN RCPT HSNG MALE 19POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Backshell, Cable Clamp |
Number of Positions 19 | Shielding Unshielded |
Shell Size - Insert 14-19 | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Insert Material Polychloroprene |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,41970 € | 21.209,85 € |
| Unit Price without VAT: | 42,41970 € |
|---|---|
| Unit Price with VAT: | 50,47944 € |

