Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KPTC0E8-4S-R-DN | |
|---|---|
DigiKey Part Number | KPTC0E8-4S-R-DN-ND |
Manufacturer | |
Manufacturer Product Number | KPTC0E8-4S-R-DN |
Description | CONN RCPT HSNG FMALE 4POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Backshell, Shrink Boot Adapter |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Zinc Cobalt |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Backshell, Shrink Boot Adapter |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 8-4 | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Insert Material Polychloroprene |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPTC0E8-4S-C-DN | ITT Cannon, LLC | 0 | KPTC0E8-4S-C-DN-ND | 30,41758 € | Parametric Equivalent |
| KPTC0E8-4S-D-DN | ITT Cannon, LLC | 0 | KPTC0E8-4S-D-DN-ND | 30,41758 € | Parametric Equivalent |
| KPTC0E8-4S-D-DZ | ITT Cannon, LLC | 0 | KPTC0E8-4S-D-DZ-ND | 33,24172 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,41758 € | 15.208,79 € |
| Unit Price without VAT: | 30,41758 € |
|---|---|
| Unit Price with VAT: | 36,19692 € |


